Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM40 (230V 50HZ,240V 60HZ)Copy
Manufacturer Standard Lead Time13 weeks
Order Code1110617
Product RangeDILM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,024.150 (CNY2,287.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,024.15 (CNY2,287.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM40 (230V 50HZ,240V 60HZ)Copy
Manufacturer Standard Lead Time13 weeks
Order Code1110617
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC157A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC340A
Product RangeDILM Series
Product Overview
The DILM40 (230V 50HZ, 240V 60HZ) from Eaton Moeller is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 230V/50Hz, 240V/60Hz coil voltage
- Rated operational current of 40A (AC-3) and 18A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 18.5KW (AC-3) and 9KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 45A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP00 degree of protection
- Breaking capacity of 400A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
57A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927
