Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(110V50HZ,120V60HZ)Copy
Manufacturer Standard Lead Time46 weeks
Order Code1110543
Product RangeDILM Series
Your Part Number
7 In Stock
7 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,777.810 (CNY2,008.9253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,777.81 (CNY2,008.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(110V50HZ,120V60HZ)Copy
Manufacturer Standard Lead Time46 weeks
Order Code1110543
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC145A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC332A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM32-10(110V50HZ,120V60HZ) is a 1NO, 3-pole contactor. It is certified by UL file no.: E29096, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 2411-03, 3211-04, IEC/EN 60947, UL, CSA file no.: 012528, CSA, UL category control no.: NLDX, UL 60947-4-1, IEC/EN 60947-4-1, VDE 0660.
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- Screw terminal connection, operating frequency is 5000 mechanical operations/h (AC operated)
- 10,000,000 Operations (AC operated) mechanical lifespan
- 320A rated breaking capacity at 220/230V
- 90A conventional thermal current with (1-pole, enclosed)
- 110VAC minimum rated control supply voltage at 50Hz
- 2HP assigned motor power at 115/120V, 60Hz, 1-phase
- 6.6W equipment heat dissipation, current-dependent Pvid
- Product dimension is 44.958mm x 3.34 x 3.81inch
- Ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
32A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
