Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILER-40-G(24VDC)Copy
Manufacturer Standard Lead Time46 weeks
Order Code1110320
Product RangeDILER Series
Your Part Number
25 In Stock
9 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.400 (CNY831.002) |
| 5+ | CNY720.700 (CNY814.391) |
| 10+ | CNY705.990 (CNY797.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.40 (CNY831.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-40-G(24VDC)Copy
Manufacturer Standard Lead Time46 weeks
Order Code1110320
Product RangeDILER Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILER Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILER-40-G(24VDC) is a 4NO contactor relay. It is certified by EN 60947-5-1, UL 508, CSA, IEC/EN 60947, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, VDE 0660, UL category control no.: NKCR, UL, CSA file no.: 012528, CSA class no.: 3211-03, UL file no.: E29184.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, 20,000,000 operations (AC operated) mechanical life
- DIN-rail/screw mounting method, 9000 operations/h operating frequency
- 6000VAC rated impulse withstand voltage, 100% duty factor
- Terminal capacity (flexible with ferrule) is 2 x (0.75 - 1.5)mm², 1 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 2.5) mm², 2 x (0.75 - 2.5) mm²
- Terminal capacity (solid/stranded AWG) is 2 x (18 - 14), 1 x (18 - 14), 18 - 14
- 600VAC rated operational voltage, 690V rated insulation voltage
- 6A rated operational current (Ie) at AC-15, 220V, 230V, 240V
- Product dimension is 44.958mm x 57.912mm x 53.848mm, ambient temperature range from -25°C to 50°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILER Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
