Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILER-31-G(24VDC)Copy
Manufacturer Standard Lead Time43 weeks
Order Code1110301
Product RangeDILER Series
Your Part Number
20 In Stock
3 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY661.850 (CNY747.8905) |
| 5+ | CNY648.620 (CNY732.9406) |
| 10+ | CNY635.380 (CNY717.9794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY661.85 (CNY747.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-31-G(24VDC)Copy
Manufacturer Standard Lead Time43 weeks
Order Code1110301
Product RangeDILER Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILER Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILER-31-G(24VDC) is a 3NO/1NC, contactor relay. It is certified by UL 508, CSA class no.: 3211-03, CSA file no.: 012528, UL, IEC/EN 60947-4-1, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60947, UL category control no.: NKCR, CSA, UL file no.: E29184, EN 60947-5-1.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- DIN-rail/screw mounting, IP20 degree of protection
- 20,000,000 operations (DC operated) mechanical lifespan
- Operating frequency is 9000 operations/h, M3.5 screw size
- 600VAC max rated operational voltage, 690V rated insulation voltage
- 6A rated operational current (Ie) at AC-15, 220V, 230V, 240V
- 2.3W power consumption (pick-up) at DC, 100% duty factor
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 1.5)mm², 2 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 2.5)mm², 2 x (0.75 - 2.5)mm²
- Product dimension is 53.848mm x 57.912mm x 44.958mm, ambient temperature range from -25°C to 50°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILER Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
