Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHIV11-PICopy
Manufacturer Standard Lead Time12 weeks
Order Code4125495
Product RangeDILA Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.980 (CNY281.3474) |
| 5+ | CNY229.460 (CNY259.2898) |
| 10+ | CNY224.870 (CNY254.1031) |
| 20+ | CNY220.280 (CNY248.9164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.98 (CNY281.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHIV11-PICopy
Manufacturer Standard Lead Time12 weeks
Order Code4125495
Product RangeDILA Series
Technical Datasheet
For Use WithEaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationPush In
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Eaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
DILA Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Push In
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
