Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI22Copy
Order Code1110604
Product RangeDILA Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.270 (CNY307.6651) |
| 5+ | CNY219.000 (CNY247.470) |
| 10+ | CNY190.080 (CNY214.7904) |
| 20+ | CNY186.620 (CNY210.8806) |
| 50+ | CNY183.160 (CNY206.9708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.27 (CNY307.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI22Copy
Order Code1110604
Product RangeDILA Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max6A
Contact Voltage AC Max400V
For Use WithDILM Contactors
Contact Voltage DC Max220V
Product RangeDILA Series
Product Overview
The DILA-XHI22 is a four-pole Contact Block with screw terminals and 2NC + 2NO contacts. It is designed for use with the DILM contactors.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
DILM Contactors
Product Range
DILA Series
No. of Poles
4 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
220V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
