Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI11Copy
Manufacturer Standard Lead Time15 weeks
Order Code1110601
Product RangeDILA Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.020 (CNY181.9526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.02 (CNY181.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI11Copy
Manufacturer Standard Lead Time15 weeks
Order Code1110601
Product RangeDILA Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max415V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Product RangeDILA Series
Product Overview
The DILA-XHI11 is a 2-pole 1NO-1NC Contact Block, suitable for DILMP contactor with screw terminal connection.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
DILMP Contactors
Product Range
DILA Series
No. of Poles
2 Pole
Contact Voltage AC Max
415V
Contact Voltage DC Max
220V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
