Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI04-PICopy
Manufacturer Standard Lead Time12 weeks
Order Code4125501
Product RangeDILA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.100 (CNY265.663) |
| 5+ | CNY211.100 (CNY238.543) |
| 10+ | CNY202.830 (CNY229.1979) |
| 20+ | CNY199.010 (CNY224.8813) |
| 50+ | CNY195.180 (CNY220.5534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.10 (CNY265.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI04-PICopy
Manufacturer Standard Lead Time12 weeks
Order Code4125501
Product RangeDILA Series
Technical Datasheet
For Use WithEaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Configuration4NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationPush In
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Eaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
DILA Series
Auxiliary Contact Configuration
4NC
Auxiliary Contact Termination
Push In
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
