Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoCI-PKZ0-GRMCopy
Manufacturer Standard Lead Time9 weeks
Order Code3515239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.460 (CNY336.1298) |
| 5+ | CNY291.520 (CNY329.4176) |
| 10+ | CNY285.570 (CNY322.6941) |
| 20+ | CNY279.620 (CNY315.9706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.46 (CNY336.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoCI-PKZ0-GRMCopy
Manufacturer Standard Lead Time9 weeks
Order Code3515239
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric160mm
External Width - Metric80mm
External Depth - Metric97mm
IP RatingIP55
Body ColourBlack, Grey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.15"
External Depth - Imperial3.82"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
97mm
Body Colour
Black, Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.82"
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
