
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.320 (CNY506.6016) |
| 5+ | CNY409.840 (CNY463.1192) |
| 10+ | CNY386.260 (CNY436.4738) |
Product Information
Product Overview
The CI-K3-125-TS is a Small Enclosure made of polycarbonate (PC ) and glass fibre reinforced with grey and black finish. The most important function this enclosure is the protection of devices it means that protection from environmental influences such as dust, humidity, impact and chemicals, as well as protection of the operator by total insulation are the central priorities. This small enclosure is the flexible housings for virtually any switching and automation devices on systems and machinery at practically any point of application. The enclosure offer flexibility for installation of all kinds of devices, whether fitted on to top-hat rail, on mounting plates or into the front. They offer reliable protection for rotary.
- Push-through cable membrane
- Hard cable-entry knockouts
Applications
Industrial
Technical Specifications
Multipurpose
200mm
125mm
Black, Grey
7.87"
4.92"
No SVHC (14-Jun-2023)
Polycarbonate, Glass Fibre Reinforced
120mm
IP65
-
4.72"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
