Print Page
XVM-16R2656-R
Supercapacitor, 65 F, 16.2 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-16R2656-RCopy
Order Code4338925
Product RangeXVM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,567.200 (CNY2,900.936) |
| 5+ | CNY2,235.670 (CNY2,526.3071) |
| 10+ | CNY2,012.430 (CNY2,274.0459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,567.20 (CNY2,900.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-16R2656-RCopy
Order Code4338925
Product RangeXVM Series
Technical Datasheet
Capacitance65F
Voltage(DC)16.2V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR0.022ohm
Product Diameter-
Product Length236mm
Product Width45.8mm
Product Height77.5mm
Product RangeXVM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
65F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.022ohm
Product Length
236mm
Product Height
77.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
16.2V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
45.8mm
Product Range
XVM Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.762488