Print Page
XLR-51R3187-R
Supercapacitor, Module, 188 F, 51.3 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLR-51R3187-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4684036
Product RangeXLR Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,584.600 (CNY31,170.598) |
| 5+ | CNY24,022.300 (CNY27,145.199) |
| 10+ | CNY21,623.520 (CNY24,434.5776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27,584.60 (CNY31,170.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLR-51R3187-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4684036
Product RangeXLR Series
Technical Datasheet
Capacitance188F
Voltage(DC)51.3V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR5000µohm
Product Diameter-
Product Length421mm
Product Width177mm
Product Height175.4mm
Product RangeXLR Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
188F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
5000µohm
Product Length
421mm
Product Height
175.4mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
51.3V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
177mm
Product Range
XLR Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001