Print Page
XL60-2R9348T-R
Supercapacitor, 3400 F, 2.85 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-2R9348T-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4684020
Product RangeXL60 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,198.000 (CNY1,353.740) |
| 2+ | CNY1,047.010 (CNY1,183.1213) |
| 3+ | CNY942.580 (CNY1,065.1154) |
| 5+ | CNY906.460 (CNY1,024.2998) |
| 10+ | CNY867.480 (CNY980.2524) |
| 20+ | CNY842.580 (CNY952.1154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,198.00 (CNY1,353.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-2R9348T-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4684020
Product RangeXL60 Series
Technical Datasheet
Capacitance3400F
Voltage(DC)2.85V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR230µohm
Product Diameter60.7mm
Product Length138mm
Product Width-
Product Height-
Product RangeXL60 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3400F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
230µohm
Product Length
138mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.85V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
60.7mm
Product Width
-
Product Range
XL60 Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001