Print Page
TR/3216TD10-R
FUSE, SMD, 10A, 1206, TIME DELAY
Image is for illustrative purposes only. Please refer to product description.

321 In Stock
Need more?
321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CNY36,000.00 (CNY40,680.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216TD10-RCopy
Order Code1781058
Technical Datasheet
Blow CharacteristicSlow Blow
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC35A
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Breaking Capacity Current AC
35A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076