Print Page
TR-1145HVA4-R
SMD FUSE, FAST ACT, AEC-Q200, 4A, 350VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-1145HVA4-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3776702
Product Range1145HVA Series
Your Part Number
949 In Stock
Need more?
949 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.400 (CNY29.832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-1145HVA4-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3776702
Product Range1145HVA Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC350V
Voltage Rating VDC450V
Fuse Case Style11mm x 5mm
Product Range1145HVA Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
4A
Voltage Rating VDC
450V
Product Range
1145HVA Series
Breaking Capacity Current DC
100A
Voltage Rating VAC
350V
Fuse Case Style
11mm x 5mm
Breaking Capacity Current AC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001322