Print Page
TR-0603HV1-25-R
FUSE, FAST ACTING, 1.25A, 63VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-0603HV1-25-RCopy
Order Code4004074
Your Part Number
4,975 In Stock
Need more?
4,975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.070 (CNY6.8591) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.07 (CNY6.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-0603HV1-25-RCopy
Order Code4004074
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536