Print Page
SS-5H-1A-APH
PCB FUSE, TIME DELAY, 1A, 300VAC, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSS-5H-1A-APHCopy
Order Code4004109
Product RangeSS-5H Series
Your Part Number
374 In Stock
Need more?
374 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.540 (CNY4.0002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.54 (CNY4.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSS-5H-1A-APHCopy
Order Code4004109
Product RangeSS-5H Series
Technical Datasheet
Voltage Rating VAC300V
Product RangeSS-5H Series
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current DC-
Technical Specifications
Voltage Rating VAC
300V
Blow Characteristic
Time Delay
Breaking Capacity Current DC
-
Product Range
SS-5H Series
Fuse Case Style
Radial Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557