Print Page
SDQ25-100-R
POWER INDUCTOR, 10UH, 1.53A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-100-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code1195550
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 2+ | CNY29.460 (CNY33.2898) |
| 3+ | CNY28.150 (CNY31.8095) |
| 5+ | CNY26.840 (CNY30.3292) |
| 10+ | CNY25.520 (CNY28.8376) |
| 20+ | CNY25.010 (CNY28.2613) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.77 (CNY34.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-100-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code1195550
Technical Datasheet
RMS Current, Parallel1.53A
Saturation Current, Parallel1.29A
Qualification-
Technical Specifications
RMS Current, Parallel
1.53A
Qualification
-
Saturation Current, Parallel
1.29A
Technical Docs (1)
Alternatives for SDQ25-100-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001767