Print Page
SDQ25-100-R
INDUCTOR, 10UH, +20%
Image is for illustrative purposes only. Please refer to product description.

2,900 In Stock
Need more?
2,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2900+ | CNY26.090 (CNY29.4817) |
Price for:Each (Supplied on Full Reel)
Minimum: 2900
Multiple: 2900
CNY75,661.00 (CNY85,496.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-100-RCopy
Order Code2369142
Technical Datasheet
Saturation Current, Parallel1.29A
DC Resistance Max, Parallel0.1068ohm
Qualification-
Technical Specifications
Saturation Current, Parallel
1.29A
Qualification
-
DC Resistance Max, Parallel
0.1068ohm
Technical Docs (1)
Alternatives for SDQ25-100-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461