Print Page
SCF5432-30-10
SMD FUSE, FAST ACTING, 30A, 62VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF5432-30-10Copy
Order Code3949147
Product RangeSCF5432 Series
Your Part Number
4,950 In Stock
Need more?
4,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY20.740 (CNY23.4362) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY16.440 (CNY18.5772) |
| 250+ | CNY15.420 (CNY17.4246) |
| 500+ | CNY15.080 (CNY17.0404) |
| 1000+ | CNY14.470 (CNY16.3511) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.31 (CNY25.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF5432-30-10Copy
Order Code3949147
Product RangeSCF5432 Series
Technical Datasheet
Blow CharacteristicFast Acting
Voltage Rating VDC62V
Product RangeSCF5432 Series
Breaking Capacity Current DC80A
Technical Specifications
Blow Characteristic
Fast Acting
Product Range
SCF5432 Series
Voltage Rating VDC
62V
Breaking Capacity Current DC
80A
Technical Docs (1)
Alternatives for SCF5432-30-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091