Print Page
SCF4030-15-04
SMD FUSE, FAST ACTING, 15A, 36VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-15-04Copy
Manufacturer Standard Lead Time14 weeks
Order Code3949145
Your Part Number
4,432 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
4,422 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-15-04Copy
Manufacturer Standard Lead Time14 weeks
Order Code3949145
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC36V
Fuse Case Style4mm x 3mm
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Voltage Rating VAC
-
Fuse Case Style
4mm x 3mm
Breaking Capacity Current DC
50A
Voltage Rating VDC
36V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361