Print Page
SCF4030-12-03
SMD FUSE, FAST ACTING, 12A, 36VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-12-03Copy
Manufacturer Standard Lead Time10 weeks
Order Code3949144
Your Part Number
598 In Stock
Need more?
300 Next business day delivery available(Shanghai stock)
298 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
| 25+ | CNY8.600 (CNY9.718) |
| 50+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY7.170 (CNY8.1021) |
| 250+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY6.230 (CNY7.0399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.21 (CNY10.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-12-03Copy
Manufacturer Standard Lead Time10 weeks
Order Code3949144
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC36V
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Breaking Capacity Current DC
50A
Blow Characteristic
Fast Acting
Voltage Rating VDC
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361