Print Page
PTSLR18126V500
PPTC FUSE, 50A, 5A, 6VDC, 1812, 2S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004071
Product RangePTSLR1812 Series
Your Part Number
707 In Stock
Need more?
707 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY9.710 (CNY10.9723) |
| 25+ | CNY8.300 (CNY9.379) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.350 (CNY7.1755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004071
Product RangePTSLR1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSLR1812 Series
Voltage Rating6VDC
Trip Current10A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PTSLR1812 Series
Trip Current
10A
Current Rating Max
50A
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186