Print Page
PTSLR18126V370
PPTC FUSE, 50A, 3.7A, 6VDC, 1812, 2S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V370Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004068
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY9.710 (CNY10.9723) |
| 25+ | CNY8.300 (CNY9.379) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY6.060 (CNY6.8478) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V370Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004068
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Voltage Rating6VDC
Holding Current3.7A
Trip Current9.1A
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Holding Current
3.7A
Voltage Rating
6VDC
Trip Current
9.1A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108