Print Page
PTSLR18126V350
PPTC FUSE, 50A, 3.5A, 6VDC, 1812, 5S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V350Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004067
Product RangePTSLR1812 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY9.710 (CNY10.9723) |
| 25+ | CNY8.300 (CNY9.379) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY6.060 (CNY6.8478) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V350Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004067
Product RangePTSLR1812 Series
Technical Datasheet
Product RangePTSLR1812 Series
Voltage Rating6VDC
Holding Current3.5A
Time to Trip5s
Operating Temperature Min-40°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PTSLR1812 Series
Holding Current
3.5A
Operating Temperature Min
-40°C
Voltage Rating
6VDC
Time to Trip
5s
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109