Print Page
PTSLR12106V260
PPTC FUSE, 50A, 2.6A, 6VDC, 1210, 4S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12106V260Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004059
Product RangePTSLR1210 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.510 (CNY7.3563) |
| 25+ | CNY5.710 (CNY6.4523) |
| 50+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.480 (CNY3.9324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.51 (CNY7.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12106V260Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004059
Product RangePTSLR1210 Series
Technical Datasheet
Product RangePTSLR1210 Series
Voltage Rating6VDC
Holding Current2.6A
Time to Trip4s
Current Rating Max50A
Operating Temperature Max85°C
Technical Specifications
Product Range
PTSLR1210 Series
Holding Current
2.6A
Current Rating Max
50A
Voltage Rating
6VDC
Time to Trip
4s
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059