Print Page
PTSLR12066V650
PPTC RESETTABLE FUSE, 50A, 6VDC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V650Copy
Order Code3864309
Product RangePTSLR1206 Series
Your Part Number
2,240 In Stock
Need more?
2,240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.220 (CNY5.8986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.22 (CNY5.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V650Copy
Order Code3864309
Product RangePTSLR1206 Series
Technical Datasheet
Product RangePTSLR1206 Series
Holding Current6.5A
Trip Current13A
Time to Trip5s
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PTSLR1206 Series
Trip Current
13A
Operating Temperature Max
85°C
Holding Current
6.5A
Time to Trip
5s
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629