Print Page
PTSLR12066V550
PPTC RESETTABLE FUSE, 50A, 6VDC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V550Copy
Order Code3864308
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V550Copy
Order Code3864308
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating6VDC
Holding Current5.5A
Trip Current11A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
5.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
6VDC
Trip Current
11A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629