Print Page
PTSLR12066V500
PPTC FUSE, 50A, 5A, 6VDC, 1206, 2S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004056
Product RangePTSLR1206 Series
Your Part Number
2,297 In Stock
Need more?
2,297 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.950 (CNY7.8535) |
| 10+ | CNY6.110 (CNY6.9043) |
| 25+ | CNY5.240 (CNY5.9212) |
| 50+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY4.220 (CNY4.7686) |
| 250+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.710 (CNY4.1923) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004056
Product RangePTSLR1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSLR1206 Series
Voltage Rating6VDC
Holding Current5A
Trip Current10A
Time to Trip2s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
10A
Current Rating Max
50A
Automotive Qualification Standard
-
Product Range
PTSLR1206 Series
Holding Current
5A
Time to Trip
2s
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071