Print Page
PTSLR12066V380
PPTC FUSE, 50A, 3.8A, 6VDC, 1206, 5S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V380Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004053
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.320 (CNY7.1416) |
| 10+ | CNY5.550 (CNY6.2715) |
| 25+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.32 (CNY7.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V380Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004053
Technical Datasheet
Voltage Rating6VDC
Holding Current3.8A
Current Rating Max50A
Operating Temperature Max85°C
Technical Specifications
Voltage Rating
6VDC
Current Rating Max
50A
Holding Current
3.8A
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629