Print Page
PTSLR12066V300
11AJ3466
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V300Copy
Order Code4004051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.890 (CNY4.3957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CNY9,725.00 (CNY10,989.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V300Copy
Order Code4004051
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating6VDC
Trip Current6A
Time to Trip4s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Trip Current
6A
Current Rating Max
50A
Operating Temperature Max
85°C
Voltage Rating
6VDC
Time to Trip
4s
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361