Print Page
PTSLR12066V260
PPTC FUSE, 50A, 2.6A, 6VDC, 1206, 4S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V260Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004049
Product RangePTSLR1206 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY6.010 (CNY6.7913) |
| 25+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.310 (CNY4.8703) |
| 250+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.840 (CNY4.3392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V260Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004049
Product RangePTSLR1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSLR1206 Series
Voltage Rating6VDC
Holding Current2.6A
Trip Current5A
Time to Trip4s
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
5A
Operating Temperature Max
85°C
Product Range
PTSLR1206 Series
Holding Current
2.6A
Time to Trip
4s
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072