Print Page
PTSLR12066V200
PPTC FUSE, 50A, 2A, 6VDC, 1206, 0.5S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004047
Your Part Number
2,272 In Stock
Need more?
2,272 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.250 (CNY5.9325) |
| 10+ | CNY4.870 (CNY5.5031) |
| 25+ | CNY4.490 (CNY5.0737) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.25 (CNY5.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12066V200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004047
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating6VDC
Holding Current2A
Trip Current4A
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
2A
Current Rating Max
50A
Automotive Qualification Standard
-
Voltage Rating
6VDC
Trip Current
4A
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071