Print Page
PTSLR08058V450
PPTC RESETTABLE FUSE, 50A, 8VDC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V450Copy
Manufacturer Standard Lead Time10 weeks
Order Code3868723
Product RangePTSLR0805 Series
Your Part Number
4,151 In Stock
10,500 more incoming. You can reserve stock now
4,151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.420 (CNY3.8646) |
| 25+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.470 (CNY2.7911) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY2.010 (CNY2.2713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.42 (CNY3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V450Copy
Manufacturer Standard Lead Time10 weeks
Order Code3868723
Product RangePTSLR0805 Series
Technical Datasheet
Product RangePTSLR0805 Series
Voltage Rating8VDC
Holding Current4.5A
Trip Current9A
Time to Trip60s
Current Rating Max50A
Automotive Qualification Standard-
Technical Specifications
Product Range
PTSLR0805 Series
Holding Current
4.5A
Time to Trip
60s
Automotive Qualification Standard
-
Voltage Rating
8VDC
Trip Current
9A
Current Rating Max
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055