Print Page
PTSLR08058V400
PPTC RESETTABLE FUSE, 50A, 8VDC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V400Copy
Manufacturer Standard Lead Time14 weeks
Order Code3868721
Your Part Number
3,882 In Stock
Need more?
3,882 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.220 (CNY3.6386) |
| 25+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.350 (CNY2.6555) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY1.970 (CNY2.2261) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.22 (CNY3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V400Copy
Manufacturer Standard Lead Time14 weeks
Order Code3868721
Technical Datasheet
Voltage Rating8VDC
Trip Current8A
Time to Trip60s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
8VDC
Time to Trip
60s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Trip Current
8A
Current Rating Max
50A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268