Print Page
PTSLR08058V380
PPTC RESETTABLE FUSE, 50A, 8VDC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V380Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864307
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.03 (CNY3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08058V380Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864307
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Voltage Rating8VDC
Holding Current3.8A
Trip Current7.6A
Current Rating Max50A
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Holding Current
3.8A
Current Rating Max
50A
Voltage Rating
8VDC
Trip Current
7.6A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536