Print Page
PTSLR08056V175
PPTC FUSE, 50A, 1.75A, 6VDC, 0805, 0.6S
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08056V175Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004045
Product RangePTSLR0805 Series
Your Part Number
3,920 In Stock
Need more?
3,920 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.690 (CNY8.6897) |
| 25+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2500+ | CNY4.110 (CNY4.6443) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.69 (CNY8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08056V175Copy
Manufacturer Standard Lead Time14 weeks
Order Code4004045
Product RangePTSLR0805 Series
Technical Datasheet
Product RangePTSLR0805 Series
Voltage Rating6VDC
Trip Current3.5A
Time to Trip0.6s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PTSLR0805 Series
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
Voltage Rating
6VDC
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042