Print Page
PTSLR06038V100
PPTC RESETTABLE FUSE, 25A, 8VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06038V100Copy
Manufacturer Standard Lead Time5 weeks
Order Code3864304
Product RangePTSLR0603 Series
Your Part Number
3,344 In Stock
Need more?
3,344 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.03 (CNY3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06038V100Copy
Manufacturer Standard Lead Time5 weeks
Order Code3864304
Product RangePTSLR0603 Series
Technical Datasheet
Product RangePTSLR0603 Series
Trip Current2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PTSLR0603 Series
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Trip Current
2A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536