Print Page
PTSLR06038V050
PPTC RESETTABLE FUSE, 25A, 8VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06038V050Copy
Order Code3864302
Product RangePTSLR0603 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.370 (CNY2.6781) |
| 25+ | CNY2.170 (CNY2.4521) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.37 (CNY2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06038V050Copy
Order Code3864302
Product RangePTSLR0603 Series
Technical Datasheet
Product RangePTSLR0603 Series
Trip Current1A
Time to Trip0.6s
Current Rating Max25A
Automotive Qualification Standard-
Technical Specifications
Product Range
PTSLR0603 Series
Time to Trip
0.6s
Automotive Qualification Standard
-
Trip Current
1A
Current Rating Max
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629