Print Page
PTSLR06036V125
PPTC RESETTABLE FUSE, 50A, 6VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06036V125Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864299
Product RangePTSLR0603 Series
Your Part Number
4,816 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
4,791 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 25+ | CNY3.030 (CNY3.4239) |
| 50+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY2.010 (CNY2.2713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06036V125Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864299
Product RangePTSLR0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTSLR0603 Series
Holding Current1.25A
Time to Trip3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Holding Current
1.25A
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR0603 Series
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025