Print Page
PTSAHT120616V035
PPTC RESETTABLE FUSE, 50A, 16VDC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSAHT120616V035Copy
Manufacturer Standard Lead Time10 weeks
Order Code3886132
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 25+ | CNY3.240 (CNY3.6612) |
| 50+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.590 (CNY2.9267) |
| 250+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 2500+ | CNY2.210 (CNY2.4973) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSAHT120616V035Copy
Manufacturer Standard Lead Time10 weeks
Order Code3886132
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating16VDC
Time to Trip0.2s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Time to Trip
0.2s
Operating Temperature Max
125°C
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629