Print Page
PTSA181260V014
PPTC RESETTABLE FUSE, 10A, 60VDC, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181260V014Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864298
Product RangePTSA1812 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY2.120 (CNY2.3956) |
| 50+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181260V014Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864298
Product RangePTSA1812 Series
Technical Datasheet
Product RangePTSA1812 Series
Voltage Rating60VDC
Holding Current140mA
Trip Current340mA
Operating Temperature Min-40°C
Technical Specifications
Product Range
PTSA1812 Series
Holding Current
140mA
Operating Temperature Min
-40°C
Voltage Rating
60VDC
Trip Current
340mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536