Print Page
PTSA181260V010
PPTC RESETTABLE FUSE, 10A, 60VDC, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181260V010Copy
Manufacturer Standard Lead Time14 weeks
Order Code3868714
Product RangePTSA1812 Series
Your Part Number
1,510 In Stock
Need more?
1,510 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY2.250 (CNY2.5425) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181260V010Copy
Manufacturer Standard Lead Time14 weeks
Order Code3868714
Product RangePTSA1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSA1812 Series
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Current Rating Max10A
Automotive Qualification StandardAEC-Q200
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
300mA
Automotive Qualification Standard
AEC-Q200
Product Range
PTSA1812 Series
Holding Current
100mA
Current Rating Max
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268