Print Page
PTSA181233V075
PPTC RESETTABLE FUSE, 100A, 33VDC, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181233V075Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864296
Product RangePTSA1812 Series
Your Part Number
807 In Stock
Need more?
807 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY2.250 (CNY2.5425) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181233V075Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864296
Product RangePTSA1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSA1812 Series
Voltage Rating33VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33VDC
Trip Current
1.5A
Current Rating Max
100A
Product Range
PTSA1812 Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536