Print Page
PTSA181230V030
PPTC RESETTABLE FUSE, 40A, 30VDC, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181230V030Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864295
Your Part Number
1,158 In Stock
Need more?
1,158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY2.250 (CNY2.5425) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181230V030Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864295
Technical Datasheet
Voltage Rating30VDC
Holding Current300mA
Time to Trip0.15s
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating
30VDC
Time to Trip
0.15s
Automotive Qualification Standard
AEC-Q200
Holding Current
300mA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536