Print Page
PTSA181230V020
PPTC RESETTABLE FUSE, 10A, 30VDC, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181230V020Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864294
Product RangePTSA1812 Series
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY2.120 (CNY2.3956) |
| 50+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181230V020Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864294
Product RangePTSA1812 Series
Technical Datasheet
Product RangePTSA1812 Series
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max10A
Operating Temperature Min-40°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Product Range
PTSA1812 Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
10A
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536