Print Page
PTSA181216V150
PPTC RESETTABLE FUSE, 40A, 16VDC, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181216V150Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864290
Product RangePTSA1812 Series
Your Part Number
868 In Stock
Need more?
868 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.340 (CNY2.6442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.34 (CNY2.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181216V150Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864290
Product RangePTSA1812 Series
Technical Datasheet
Product RangePTSA1812 Series
Holding Current1.5A
Trip Current3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Product Range
PTSA1812 Series
Trip Current
3A
Operating Temperature Max
85°C
Holding Current
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536