Print Page
PTSA120648V016
PTC RESETTABLE FUSE, 10A, 48VDC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120648V016Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864288
Product RangePTSA1206 Series
Your Part Number
2,633 In Stock
Need more?
2,633 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 25+ | CNY2.890 (CNY3.2657) |
| 50+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY2.280 (CNY2.5764) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120648V016Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864288
Product RangePTSA1206 Series
Technical Datasheet
Product RangePTSA1206 Series
Holding Current160mA
Trip Current450mA
Time to Trip0.4s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
PTSA1206 Series
Trip Current
450mA
Current Rating Max
10A
Operating Temperature Max
85°C
Holding Current
160mA
Time to Trip
0.4s
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032