Print Page
PTSA120648V012
PTC RESETTABLE FUSE, 10A, 48VDC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120648V012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864287
Product RangePTSA1206 Series
Your Part Number
3,697 In Stock
Need more?
3,697 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.010 (CNY3.4013) |
| 25+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.01 (CNY3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120648V012Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864287
Product RangePTSA1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSA1206 Series
Voltage Rating48VDC
Holding Current120mA
Trip Current390mA
Current Rating Max10A
Operating Temperature Min-40°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
390mA
Operating Temperature Min
-40°C
Product Range
PTSA1206 Series
Holding Current
120mA
Current Rating Max
10A
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034