Print Page
PTSA120616V035
PTC RESETTABLE FUSE, 40A, 16VDC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120616V035Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864284
Product RangePTSA1206 Series
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.010 (CNY3.4013) |
| 25+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.01 (CNY3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA120616V035Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864284
Product RangePTSA1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSA1206 Series
Voltage Rating16VDC
Trip Current750mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Time to Trip
0.1s
Operating Temperature Min
-40°C
Product Range
PTSA1206 Series
Trip Current
750mA
Current Rating Max
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536